
* Images are for reference only
KSM9001-12641C 364
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- KSM9001-12641C 364
- JLCPCB Part #
- C49261196
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 64P Board end pin socket Brass Female Through Hole Plugin,P=2.54mm DIN41612 Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.2875
10+
$1.0667
21+
$0.9459
105+
$0.8089
504+
$0.7477
1008+
$0.7203
Related Products
Welcome back, may I help you?