
* Images are for reference only
PM2.0-2*25
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PM2.0-2*25
- JLCPCB Part #
- C5307352
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2.8mm 2mm 2x25P 4.3mm 50P Phosphor bronze Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
10+
$0.4485
33+
$0.3824
99+
$0.3291
440+
$0.2985
1100+
$0.2823
Related Products
Welcome back, may I help you?