
* Images are for reference only
FC-2.54-10P-Grey
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- FC-2.54-10P-Grey
- JLCPCB Part #
- C49261184
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 2x5P 5 Brass Free Hanging Gold Gray Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 237
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
50+
$0.1209
150+
$0.1069
450+
$0.0898
3000+
$0.0821
4500+
$0.0775
Welcome back, may I help you?