
* Images are for reference only
DC2-2.54-24PAL
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- DC2-2.54-24PAL
- JLCPCB Part #
- C5274627
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 12 2 2.54mm 2.54mm Black Brass Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$0.4267
10+
$0.3381
30+
$0.2995
96+
$0.2415
480+
$0.2206
960+
$0.2077
Related Products