
* Images are for reference only
SMDJ15A
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- SMDJ15A
- JLCPCB Part #
- C5161543
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 123A@10/1000us 15V 18.5V 1uA 24.4V 3kW@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.2691
50+
$0.2125
150+
$0.1882
500+
$0.1580
3000+
$0.1375
6000+
$0.1293
Welcome back, may I help you?