
* Images are for reference only
SMB15J58CA
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- SMB15J58CA
- JLCPCB Part #
- C5161459
- Package
- SMB
- Description
- -55℃~+150℃ 1.5kW@10/1000us 16.1uA 58V 71.2V 93.6A Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
50+
$0.1222
150+
$0.1084
500+
$0.0911
3000+
$0.0795
6000+
$0.0749
Related Products
Welcome back, may I help you?