
* Images are for reference only
ZH-6A
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZH-6A
- JLCPCB Part #
- C22362448
- Package
- Plugin,P=1.5mm
- Description
- -35℃~+105℃ 1 1.5mm 1A 1x6P 50V 6 6P Brass PA Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1362
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1353
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0417
300+
$0.0362
2000+
$0.0320
4000+
$0.0288
10000+
$0.0271
Related Products
Welcome back, may I help you?