
* Images are for reference only
5.08-3AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5.08-3AW
- JLCPCB Part #
- C22394565
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1x3P 250V 3 3P 5.08mm 7A Brass PA Right Angle Tin Transparent UL94V-2 Push-Pull,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.0937
50+
$0.0759
150+
$0.0669
500+
$0.0603
2500+
$0.0550
5000+
$0.0523
Related Products
Welcome back, may I help you?