
* Images are for reference only
3.96-13A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 3.96-13A
- JLCPCB Part #
- C22394614
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 13 13P 1x13P 250V 3.96mm 5A Brass PA Through Hole Tin Transparent UL94V-2 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.3033
50+
$0.2398
150+
$0.2127
500+
$0.1789
2500+
$0.1638
5000+
$0.1547
Related Products
Welcome back, may I help you?