
* Images are for reference only
WT080C1W-073R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT080C1W-073R-001
- JLCPCB Part #
- C49452011
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x7P 30V 500mA 7 7P Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0755
150+
$0.0654
500+
$0.0579
2500+
$0.0519
4000+
$0.0489
Related Products
Welcome back, may I help you?