
* Images are for reference only
WT125H1L-133C-003
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125H1L-133C-003
- JLCPCB Part #
- C49452162
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 13 13P 19.5mm 1A 1x13P 4.1mm 50V Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
50+
$0.0991
150+
$0.0860
1000+
$0.0760
2000+
$0.0681
5000+
$0.0643
Related Products
Welcome back, may I help you?