
* Images are for reference only
WB200C1H-243P-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200C1H-243P-001
- JLCPCB Part #
- C50385374
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 12 2 24P 250V 2mm 2mm 2x12P 3A Beige Copper alloy PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2005
50+
$0.1575
150+
$0.1391
500+
$0.1161
2500+
$0.1059
5000+
$0.0998
Related Products
Welcome back, may I help you?