
* Images are for reference only
WT396VL-074C-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT396VL-074C-0W
- JLCPCB Part #
- C30602406
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 7 7A 7P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 VH maize-yellow SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.2604
50+
$0.2044
300+
$0.1805
600+
$0.1506
2400+
$0.1374
5100+
$0.1293
Related Products