
* Images are for reference only
BT080051EF-0102R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT080051EF-0102R-001
- JLCPCB Part #
- C52750710
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 10P 125V 2 5.2mm Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3381
50+
$0.2634
150+
$0.2315
800+
$0.1915
2400+
$0.1737
4800+
$0.1630
Welcome back, may I help you?