This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GT-B0803FSV50-120B0401

Extended
Manufacturer
G-Switch
MFR.Part #
GT-B0803FSV50-120B0401
JLCPCB Part #
C52953317
Package
SMD,P=0.8mm
Description
-55℃~+125℃ 0.8mm 1.4A 120P 2 225V 5.1mm Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $10.4328
10+ $9.0073
30+ $8.1375
100+ $7.4078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons