
* Images are for reference only
XW0520012-062R-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- XW0520012-062R-002
- JLCPCB Part #
- C49392665
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 0.5mm 1.75mm 500mA 50V 6P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2490
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2490
In-stock Item Pricing
Qty Unit Price
1+
$0.1788
50+
$0.1400
150+
$0.1236
500+
$0.1029
2500+
$0.0937
5000+
$0.0882
Welcome back, may I help you?