
* Images are for reference only
WT200F1W-033R-004
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200F1W-033R-004
- JLCPCB Part #
- C41411073
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1x3P 200V 3 LCP PH UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 835
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
100+
$0.0301
300+
$0.0261
1000+
$0.0231
5000+
$0.0208
10000+
$0.0195
Related Products