
* Images are for reference only
WT250KL-044C-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT250KL-044C-0W
- JLCPCB Part #
- C30602425
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 XHB maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0583
500+
$0.0505
1000+
$0.0448
5000+
$0.0403
10000+
$0.0378
Related Products