This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZETC201610SR10MBT-LF

Extended
Manufacturer
ZE
MFR.Part #
ZETC201610SR10MBT-LF
JLCPCB Part #
C48945484
Package
0806
Description
100nH 7mΩ 8.7A 9.2A Molded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2960

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2960

In-stock Item Pricing

Qty Unit Price
1+ $0.0408
100+ $0.0323
300+ $0.0279
3000+ $0.0249
6000+ $0.0223
9000+ $0.0210
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons