This website requires JavaScript.
no-image

* Images are for reference only

LPWI201608N1R5T

Extended
Manufacturer
Littelfuse
MFR.Part #
LPWI201608N1R5T
JLCPCB Part #
C6080092
Package
0806
Description
1.5uH 1.9A 120mΩ 2.3A ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3849
200+ $0.1536
500+ $0.1485
1000+ $0.1459
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons