
* Images are for reference only
ZETC201608S3R3MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC201608S3R3MBT-LF
- JLCPCB Part #
- C48945400
- Package
- 0806
- Description
- 2.3A 200mΩ 2A 3.3uH Molded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0409
300+
$0.0356
3000+
$0.0316
6000+
$0.0282
9000+
$0.0266
Related Products