
* Images are for reference only
ZETC201210SR10MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC201210SR10MBT-LF
- JLCPCB Part #
- C48945370
- Package
- 0805
- Description
- 100nH 7.7A 8.7A 8mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0805
150+
$0.0698
500+
$0.0617
3000+
$0.0551
6000+
$0.0519
Related Products