
* Images are for reference only
ZETC404020S100MGT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC404020S100MGT-LF
- JLCPCB Part #
- C49009323
- Package
- SMD,4.1x4.1mm
- Description
- 10uH 113mΩ 3.6A 5.1A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3239
50+
$0.2548
150+
$0.2251
500+
$0.1881
3000+
$0.1717
6000+
$0.1618
Welcome back, may I help you?