
* Images are for reference only
ZEPIM201210S-3R3M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM201210S-3R3M
- JLCPCB Part #
- C48945385
- Package
- 0805
- Description
- 2.4A 210mΩ 2A 3.3uH Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1035
50+
$0.0819
150+
$0.0710
500+
$0.0629
3000+
$0.0565
6000+
$0.0531
Related Products