
* Images are for reference only
ZETC404012S100MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC404012S100MBT-LF
- JLCPCB Part #
- C49009248
- Package
- SMD,4.1x4.1mm
- Description
- 10uH 2.7A 200mΩ 3A Molded Inductor ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.3241
50+
$0.2550
150+
$0.2253
500+
$0.1883
3000+
$0.1719
6000+
$0.1620
Welcome back, may I help you?