This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZETC252012S-3R3MT-LF

Extended
Manufacturer
ZE
MFR.Part #
ZETC252012S-3R3MT-LF
JLCPCB Part #
C48945647
Package
1008
Description
2.5A 3.2A 3.3uH 80mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 290

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 290

In-stock Item Pricing

Qty Unit Price
1+ $0.0404
100+ $0.0320
300+ $0.0277
3000+ $0.0244
6000+ $0.0220
9000+ $0.0207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons