
ZET-CORE-303020DT4R7MBCA
- Manufacturer
- MFR.Part #
- ZET-CORE-303020DT4R7MBCA
- JLCPCB Part #
- C49009084
- Package
- SMD,3x3mm
- Description
- 4.4A 4.7uH 5A 60mΩ Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ZE | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 4.7uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 4.4A | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
ZET-CORE-303020DT4R7MBCA
Extended- Manufacturer
- MFR.Part #
- ZET-CORE-303020DT4R7MBCA
- JLCPCB Part #
- C49009084
- Package
- SMD,3x3mm
- Description
- 4.4A 4.7uH 5A 60mΩ Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZET-CORE-303020DT4R7MBCA
Extended- Manufacturer
- MFR.Part #
- ZET-CORE-303020DT4R7MBCA
- JLCPCB Part #
- C49009084
- Package
- SMD,3x3mm
- Description
- 4.4A 4.7uH 5A 60mΩ Molded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZET-CORE-303020DT4R7MBCA Specifications
ZET-CORE-303020DT4R7MBCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ZE | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 4.7uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 4.4A | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZET-CORE-303020DT4R7MBCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZET-CORE-303020DT4R7MBCA Schematic Symbol & PCB Footprint
The ZET-CORE-303020DT4R7MBCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.