
* Images are for reference only
ZEPIM322510T1R0MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM322510T1R0MLF
- JLCPCB Part #
- C48945724
- Package
- 1210
- Description
- 1uH 25mΩ 5.6A 6.2A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1108
50+
$0.0876
150+
$0.0761
500+
$0.0674
3000+
$0.0605
6000+
$0.0569
Related Products