
* Images are for reference only
ZETC252012SR10MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC252012SR10MBT-LF
- JLCPCB Part #
- C48945675
- Package
- 1008
- Description
- 100nH 12.2A 13.7A 6mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0409
100+
$0.0324
300+
$0.0280
3000+
$0.0249
6000+
$0.0223
9000+
$0.0210
Related Products
Welcome back, may I help you?