
* Images are for reference only
ZEMS1350-2R2M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS1350-2R2M
- JLCPCB Part #
- C42380960
- Package
- SMD,13.5x12.6mm
- Description
- 2.2uH 20A 26A 4mΩ Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.5114
10+
$0.4017
30+
$0.3533
100+
$0.2953
500+
$0.2694
1000+
$0.2533
Related Products
Welcome back, may I help you?