
* Images are for reference only
ZEPIM322512T4R7MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM322512T4R7MLF
- JLCPCB Part #
- C48945754
- Package
- 1210
- Description
- 115mΩ 2.5A 3.1A 4.7uH Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0876
150+
$0.0760
500+
$0.0673
3000+
$0.0604
6000+
$0.0569
Related Products
Welcome back, may I help you?