
* Images are for reference only
SPT1HM330F09ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1HM330F09ORVZC
- JLCPCB Part #
- C2896714
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 3.5mm 33uF 50V 8mm 9mm ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 858
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
50+
$0.1303
150+
$0.1150
500+
$0.0885
2500+
$0.0794
5000+
$0.0747
Related Products
Welcome back, may I help you?