
* Images are for reference only
SPT1CM561E14OR
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1CM561E14OR
- JLCPCB Part #
- C697737
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 16V 2.5mm 2000hrs@105℃ 560uF 6.3mm ±20% 插件,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.1187
50+
$0.0941
150+
$0.0818
500+
$0.0654
2500+
$0.0580
5000+
$0.0543
Related Products
Welcome back, may I help you?