This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SPT1CM331D11ORVZC

Extended
Manufacturer
Yunxing
MFR.Part #
SPT1CM331D11ORVZC
JLCPCB Part #
C2896687
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 11mm 16V 2000hrs@105℃ 2mm 330uF 5mm ±20% 插件,D5xL11mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5545

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5545

In-stock Item Pricing

Qty Unit Price
1+ $0.0831
50+ $0.0653
150+ $0.0563
1000+ $0.0497
2000+ $0.0442
5000+ $0.0417

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons