
* Images are for reference only
SPT1AM222G14ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1AM222G14ORVZC
- JLCPCB Part #
- C3024246
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10V 10mm 14mm 2000hrs@105℃ 2200uF 5.3mm ±20% 插件,D10xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.2283
50+
$0.1799
300+
$0.1534
600+
$0.1274
2400+
$0.1158
5100+
$0.1089
Related Products
Welcome back, may I help you?