
* Images are for reference only
ECH2GM3R3F09OTZO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECH2GM3R3F09OTZO
- JLCPCB Part #
- C784530
- Package
- Plugin,D8xL9mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 3.3uF 400V 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0408
500+
$0.0328
1000+
$0.0291
5000+
$0.0261
10000+
$0.0246
Related Products
Welcome back, may I help you?