This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECH2WM1R5E09OTZVZC

Extended
Manufacturer
Yunxing
MFR.Part #
ECH2WM1R5E09OTZVZC
JLCPCB Part #
C2940325
Package
Plugin,D6.3xL9mm
Description
-40℃~+130℃ 1.5uF 12000hrs@105℃ 450V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 810

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 810

In-stock Item Pricing

Qty Unit Price
1+ $0.0437
100+ $0.0354
300+ $0.0312
1000+ $0.0245
5000+ $0.0219
10000+ $0.0206

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons