
* Images are for reference only
ECF1VM221F12OTPVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECF1VM221F12OTPVZC
- JLCPCB Part #
- C2923867
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 220uF 35V 6000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0354
500+
$0.0270
1000+
$0.0240
5000+
$0.0216
10000+
$0.0203
Related Products
Welcome back, may I help you?