
* Images are for reference only
ECE2GM5R6F12CTPVZC-L=7
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2GM5R6F12CTPVZC-L=7
- JLCPCB Part #
- C2904865
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 400V 5.6uF 6000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 476
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
100+
$0.0616
500+
$0.0473
1000+
$0.0418
5000+
$0.0375
10000+
$0.0354
Related Products
Welcome back, may I help you?