
* Images are for reference only
ECE2EM6R8F12OTPO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2EM6R8F12OTPO
- JLCPCB Part #
- C2841689
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 250V 6.8uF 6000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.0440
100+
$0.0357
500+
$0.0273
1000+
$0.0241
5000+
$0.0217
10000+
$0.0204
Related Products
Welcome back, may I help you?