
* Images are for reference only
WAFER-PH2.0-11PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-PH2.0-11PWT-W1-P
- JLCPCB Part #
- C22448407
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 11 11P 1x11P 2A 2mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 604
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 604
In-stock Item Pricing
Qty Unit Price
1+
$0.1025
50+
$0.0817
150+
$0.0712
1000+
$0.0633
2000+
$0.0570
5000+
$0.0539
Related Products
Welcome back, may I help you?