
* Images are for reference only
TS-1095C-A12B2-D2
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TS-1095C-A12B2-D2
- JLCPCB Part #
- C7464615
- Package
- 弯插-3P,6x6mm
- Description
- -25℃~+75℃ 1.8N 12V 200,000 Cycles 50mA 6mm 6mm 9.5mm Black PC Pin Right Angle Round Button SPST Without Bracket 弯插-3P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0484
300+
$0.0421
1000+
$0.0374
5000+
$0.0337
10000+
$0.0319
Related Products