
* Images are for reference only
WAFER-GH1.25-7PLT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-GH1.25-7PLT-W1-P
- JLCPCB Part #
- C22448488
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x7P 7 7P LCP Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1438
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1438
In-stock Item Pricing
Qty Unit Price
1+
$0.1095
50+
$0.0872
150+
$0.0760
1500+
$0.0676
3000+
$0.0611
4500+
$0.0577
Related Products
Welcome back, may I help you?