
* Images are for reference only
TYPE-611K-T3-5A
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TYPE-611K-T3-5A
- JLCPCB Part #
- C7464674
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 16P 20V 5A 8mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 453
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.4367
10+
$0.3452
30+
$0.3067
100+
$0.2585
600+
$0.2360
1200+
$0.2232
Related Products
Welcome back, may I help you?