
* Images are for reference only
VMML1351A222MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMML1351A222MV
- JLCPCB Part #
- C487033
- Package
- SMD,D12.5xL13.5mm
- Description
- 10V 12.5mm 13.5mm 2200uF ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
10+
$0.4062
30+
$0.3597
250+
$0.3003
500+
$0.2746
1000+
$0.2601
2000+
$0.2553
4000+
$0.2537
Related Products
Welcome back, may I help you?