
* Images are for reference only
VMME1452D330MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMME1452D330MV
- JLCPCB Part #
- C487225
- Package
- SMD,D10xL14.5mm
- Description
- 10mm 14.5mm 200V 33uF ±20% SMD,D10xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3920
50+
$0.3167
150+
$0.2844
350+
$0.2442
2450+
$0.2263
4900+
$0.2155
Related Products
Welcome back, may I help you?