
* Images are for reference only
VMMB0571A470MV
Extended
- Manufacturer
- Ymin
- MFR.Part #
- VMMB0571A470MV
- JLCPCB Part #
- C487017
- Package
- SMD,D5xL5.7mm
- Description
- 10V 47uF 5.7mm 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0729
100+
$0.0629
300+
$0.0581
1200+
$0.0544
4800+
$0.0513
9600+
$0.0498
Related Products
Welcome back, may I help you?