
* Images are for reference only
PKCL22A221MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCL22A221MF
- JLCPCB Part #
- C269843
- Package
- Plugin,D12.5xL20mm
- Description
- 100V 12.5mm 20mm 220uF 3000hrs@105℃ 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2747
50+
$0.2247
150+
$0.2033
500+
$0.1765
2500+
$0.1646
5000+
$0.1574
10000+
$0.1560
20000+
$0.1550
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?