This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLA3R8L5060825

Extended
Manufacturer
Ymin
MFR.Part #
SLA3R8L5060825
JLCPCB Part #
C20169476
Package
-
Description
-10%~+30% -40℃~+85℃ 1000hrs@85℃ 27mm 3.8V 50F 8mm - Lithium Ion Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3633
200+ $0.9425
400+ $0.9118
800+ $0.8957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons