
* Images are for reference only
OGPDA2C100MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPDA2C100MF
- JLCPCB Part #
- C269968
- Package
- Plugin,D8xL9mm
- Description
- 10uF 160V 3.5mm 5000hrs@105℃ 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
100+
$0.0633
500+
$0.0561
1000+
$0.0508
5000+
$0.0464
10000+
$0.0444
20000+
$0.0439
40000+
$0.0436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?